Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $158.100 |
Price for:Each
Minimum: 5
Multiple: 5
$790.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No49280
Newark Part No.97C5139
Technical Datasheet
Tip MaterialFoam
Swab Tip Size4.7mm
Handle Length5.82"
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Foam
Handle Length
5.82"
Product Range
-
Swab Tip Size
4.7mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
