Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No40-4-5
Newark Part No.23M8950
Your Part Number
Technical Datasheet
419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.900 |
| 5+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No40-4-5
Newark Part No.23M8950
Technical Datasheet
Braid MaterialCopper
Width2.8mm
Length1.5m
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (14-Jun-2023)
Width
2.8mm
Product Range
-
Technical Docs (3)
Alternatives for 40-4-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate