
| Quantity | Price |
|---|---|
| 1+ | $340.560 |
| 10+ | $316.240 |
| 25+ | $305.010 |
| 50+ | $293.780 |
| 100+ | $280.680 |
Product Information
Product Overview
36850 Coventry™ sealed fabric swab is constructed from either a non-woven or a knit fabric. The head is thermoformed and welded to the handle in a single step using a proprietary process that yields an exceptionally clean swab that will not fall apart. The heads are made from either polyester knit, a polyester/nylon microfiber knit, or a polyester non-woven fabric. This swab are acid and solvent resistant, including acetone. It is compatible with most common solvents and dilute or weak acids, as well as ketones such as acetone or methyl ethyl ketone. Aqua Prime™ process available on all polyester swabs. Application includes validate biogenetic/pharmaceutical surfaces, clean disk drive components, clean sensitive surfaces in optics, clean aerospace hardware.
- Excellent strength, high absorbency and absorbency rate
- Excellent solvent compatibility, does not generate loose fibers or particles
- No adhesives or binders are used in the construction, good for tight tolerance work
- Micro-fiber has increased number of microspace to trap more particles, regardless of wet or dry
- 5.8inch glass filled nylon handle
- 0.21inch knit polyester/nylon microfiber fabric head (swab handle tip slightly tapered), 500/bag
Technical Specifications
Knit Polyester / Nylon Microfiber Fabric
5.05"
Coventry Series
0.75" x 0.21" x 0.19"
Glass Filled Nylon
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
