Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No25125FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86M8204
Product RangeFOCCUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 9+ | $51.430 |
| 25+ | $47.130 |
| 50+ | $43.780 |
| 100+ | $42.340 |
| 250+ | $40.910 |
Price for:Each
Minimum: 9
Multiple: 9
$462.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No25125FCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86M8204
Product RangeFOCCUS Series
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size0.05" x 0.67"
Handle Length5.33"
Handle MaterialPP (Polypropylene)
Product RangeFOCCUS Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Polyester
Handle Length
5.33"
Product Range
FOCCUS Series
Swab Tip Size
0.05" x 0.67"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
