Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No21050
Newark Part No.64AH2306
Product RangeCOVENTRY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.580 |
| 10+ | $185.500 |
| 25+ | $175.150 |
| 50+ | $169.970 |
| 100+ | $164.800 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$197.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No21050
Newark Part No.64AH2306
Product RangeCOVENTRY
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size3.7mm
Handle Length71mm
Handle MaterialNylon (Polyamide)
Product RangeCOVENTRY
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Urethane Foam
Handle Length
71mm
Product Range
COVENTRY
Swab Tip Size
3.7mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
