Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No21050Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16C7306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $214.030 |
Price for:Pack of 500
Minimum: 5
Multiple: 5
$1,070.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No21050Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16C7306
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size27.5 mm x 3.7mm x 3.7mm
Handle Length71mm
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
71mm
Product Range
-
Swab Tip Size
27.5 mm x 3.7mm x 3.7mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for 21050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
