Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No2-50LCopy
Newark Part No.67H5651
Product RangeChem-Wik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.190 |
| 25+ | $44.150 |
| 50+ | $41.010 |
| 100+ | $39.670 |
| 250+ | $38.330 |
Price for:Each
Minimum: 1
Multiple: 1
$48.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No2-50LCopy
Newark Part No.67H5651
Product RangeChem-Wik Series
Technical Datasheet
Braid MaterialCopper
Width0.03"
Length50ft
Product RangeChem-Wik Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Braid Material
Copper
Length
50ft
SVHC
No SVHC (12-Jan-2017)
Width
0.03"
Product Range
Chem-Wik Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
