Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoESMH800VRT223MB80T
Newark Part No.21M5973
Product RangeSMH Series
Your Part Number
No Longer Available
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoESMH800VRT223MB80T
Newark Part No.21M5973
Product RangeSMH Series
Technical Datasheet
Capacitance22000µF
Voltage(DC)80V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeSMH Series
Product Diameter40mm
Product Height80mm
Lead Spacing10mm
ESR0.011ohm
Ripple Current11.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The ESMH800VRT223MB80T is a polar Aluminum Electrolytic Capacitor with straight pin terminals and Pb-free PVC sleeve with end disk. The SMH series capacitor features very high CV values and high ripple current capabilities. The large capacitance capacitor is ideal for use in power supply filter circuits.
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
10mm
Ripple Current
11.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
80V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
SMH Series
Product Height
80mm
ESR
0.011ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate