Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA250ADA470MF61G
Newark Part No.57P6332
Product RangeAlchip MZA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA250ADA470MF61G
Newark Part No.57P6332
Product RangeAlchip MZA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)25V
ESR0.36ohm
PolarityPolar
Product RangeAlchip MZA Series
Capacitance Tolerance± 20%
Product Diameter6.3mm
Product Height5.8mm
Ripple Current240mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
5.8mm
Operating Temperature Min
-55°C
MSL
-
Capacitance
47µF
ESR
0.36ohm
Product Range
Alchip MZA Series
Product Diameter
6.3mm
Ripple Current
240mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EMZA250ADA470MF61G
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate