Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVY630GDA471MLN0S
Newark Part No.
Re-Reel57P6307
Cut Tape57P6307
Product RangeAlchip MVY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVY630GDA471MLN0S
Newark Part No.
Re-Reel57P6307
Cut Tape57P6307
Product RangeAlchip MVY Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)63V
ESR0.085ohm
Product RangeAlchip MVY Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height21.5mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Product Range
Alchip MVY Series
Polarity
Polar
Product Diameter
16mm
Product Width
-
Product Height
21.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
470µF
ESR
0.085ohm
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
1.1A
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for EMVY630GDA471MLN0S
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate