Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVH500ARA101MKE0SCopy
Newark Part No.16M7560
Product RangeAlchip MVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.218 |
| 400+ | $0.213 |
| 1000+ | $0.206 |
| 2000+ | $0.203 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$43.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH500ARA101MKE0SCopy
Newark Part No.16M7560
Product RangeAlchip MVH Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
ESR0.23ohm
Product RangeAlchip MVH Series
Product Diameter12.5mm
Product Height13.5mm
Ripple Current550mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
ESR
0.23ohm
Product Diameter
12.5mm
Ripple Current
550mA
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
Alchip MVH Series
Product Height
13.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EMVH500ARA101MKE0S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate