Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH500ADA330MHA0G
Newark Part No.09P9403
Product RangeAlchip MVH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH500ADA330MHA0G
Newark Part No.09P9403
Product RangeAlchip MVH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)50V
ESR0.7ohm
PolarityPolar
Product RangeAlchip MVH Series
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter8mm
Capacitance Tolerance± 20%
Product Height10mm
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Polarity
Polar
Lifetime @ Temperature
2000 hours @ 135°C
Capacitance Tolerance
± 20%
Ripple Current
160mA
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Capacitance
33µF
ESR
0.7ohm
Product Range
Alchip MVH Series
Product Diameter
8mm
Product Height
10mm
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Alternatives for EMVH500ADA330MHA0G
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate