Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVE500ARA331MKE0SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel16M7520
Cut Tape09P9343
Product RangeAlchip MVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $1.300 | $260.00 |
| Total Price | $260.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 200+ | $1.300 |
| 400+ | $1.270 |
| 600+ | $1.250 |
| 1000+ | $1.220 |
| 2000+ | $1.200 |
| 5000+ | $1.170 |
| 10000+ | $1.140 |
| 20000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $0.476 |
| 600+ | $0.447 |
| 1000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE500ARA331MKE0SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel16M7520
Cut Tape09P9343
Product RangeAlchip MVE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)50V
ESR-
Product RangeAlchip MVE Series
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product Diameter12.5mm
Capacitance Tolerance± 20%
Product Height13.5mm
Ripple Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
Alchip MVE Series
Polarity
Polar
Capacitance Tolerance
± 20%
Ripple Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Capacitance
330µF
ESR
-
Lifetime @ Temperature
2000 hours @ 125°C
Product Diameter
12.5mm
Product Height
13.5mm
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Alternatives for EMVE500ARA331MKE0S
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate