Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE160ADA220ME55G
Newark Part No.09P9302
Product RangeAlchip MVE Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVE160ADA220ME55G
Newark Part No.09P9302
Product RangeAlchip MVE Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance22µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 125°C
Product RangeAlchip MVE Series
PolarityPolar
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height5.2mm
Ripple Current30mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 125°C
Polarity
Polar
Product Diameter
5mm
Product Width
-
Product Height
5.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
22µF
ESR
-
Product Range
Alchip MVE Series
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
30mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for EMVE160ADA220ME55G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate