Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMHJ160ADA221MHA0G
Newark Part No.
Full Reel66Y9628
Cut Tape68Y4721
Product RangeAlchip MHJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMHJ160ADA221MHA0G
Newark Part No.
Full Reel66Y9628
Cut Tape68Y4721
Product RangeAlchip MHJ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)16V
ESR0.15ohm
Product RangeAlchip MHJ Series
PolarityPolar
Lifetime @ Temperature3000 hours @ 125°C
Operating Temperature Min-40°C
Capacitance Tolerance± 20%
Operating Temperature Max125°C
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current350mA
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Alchip MHJ series capacitors from United Chemi-Con are surface mount aluminium electrolytic capacitors. These are low ESR, high temperature and high heat resistance type aluminium electrolytic capacitors.
- Capacitance values ranges from 47μF to 470μF
- Vibration resistance structure
- Voltage rating available from 10VDC to 35VDC
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 125˚C
- Endurance of 2000hours to 3000hours at 125˚C
- Solvent resistant type
- Available in various sizes
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Product Range
Alchip MHJ Series
Lifetime @ Temperature
3000 hours @ 125°C
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
220µF
ESR
0.15ohm
Polarity
Polar
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Diameter
8mm
Product Width
-
Ripple Current
350mA
MSL
-
Technical Docs (1)
Alternatives for EMHJ160ADA221MHA0G
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate