Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoELXZ160ELL272ML20SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K4192
Product RangeLXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.618 |
| 1000+ | $0.531 |
| 2500+ | $0.490 |
Price for:Each
Minimum: 500
Multiple: 500
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoELXZ160ELL272ML20SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.23K4192
Product RangeLXZ Series
Technical Datasheet
Capacitance2700µF
Voltage(DC)16V
Product RangeLXZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Height20mm
Product Width-
Lifetime @ Temperature8000 hours @ 105°C
ESR-
Qualification-
Ripple Current2.21A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
2700µF
Product Range
LXZ Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
16mm
Operating Temperature Max
105°C
Product Width
-
ESR
-
Ripple Current
2.21A
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Operating Temperature Min
-55°C
Product Height
20mm
Lifetime @ Temperature
8000 hours @ 105°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for ELXZ160ELL272ML20S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate