Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EKZE6R3ELL562MK35SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4013 |
| Product Range | KZE Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.429 |
| 1000+ | $0.370 |
| 2500+ | $0.340 |
Price for:Each
Minimum: 500
Multiple: 500
$214.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHEMI-CON |
|---|---|
| Manufacturer Part No | EKZE6R3ELL562MK35SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 23K4013 |
| Product Range | KZE Series |
| Capacitance | 5600µF |
| Voltage(DC) | 6.3V |
| Voltage Rating | 6.3V |
| Series Name | KZE |
| Polarity | Polar |
| Product Range | KZE Series |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 5600µF |
|---|---|
| Voltage Rating | 6.3V |
| Polarity | Polar |
| RoHS Phthalates Compliant | To Be Advised |
| Voltage(DC) | 6.3V |
|---|---|
| Series Name | KZE |
| Product Range | KZE Series |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |