Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoE36D350HPN393MA92MCopy
Newark Part No.34M4053
Product RangeU36D Series
Your Part Number
No Longer Available
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoE36D350HPN393MA92MCopy
Newark Part No.34M4053
Product RangeU36D Series
Technical Datasheet
Capacitance39000µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeU36D Series
Product Diameter35mm
Product Height92mm
Lead Spacing12.7mm
ESR0.0139ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The E36D series Large Can Aluminium Electrolytic Capacitor ideal for inverter applications requiring high ripple current capabilities. With a voltage range through 550 volts, the number of capacitors in series can be reduced. The U36D capacitors offer very large capacitance of up to 2.2F and a maximum operating temperature of 85°C.
- A special order two-footed clamp is also available for selected diameters
- Nominal case size (D x L): 35 to 89mm (D) and 41 to 220mm (L)
- Screw terminals: high and low post, English and metric thread
- Mounting options available are a three-footed clamp or bottom stud
- 6.3 to 550VDC Rated voltage range
- 68µF to 2.2F Rated capacitance range
- -40 to 85°C Operating temperature range
Technical Specifications
Capacitance
39000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
U36D Series
Product Height
92mm
ESR
0.0139ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate