Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP1047KJ
Newark Part No.16R7943
Product RangeYP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.040 |
| 250+ | $5.490 |
| 500+ | $5.220 |
Price for:Each
Minimum: 200
Multiple: 25
$1,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoYP1047KJ
Newark Part No.16R7943
Product RangeYP Series
Technical Datasheet
Resistance47kohm
Product RangeYP Series
Power Rating10W
Resistance Tolerance± 5%
Resistor Terminals-
Voltage Rating825V
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length50mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
47kohm
Power Rating
10W
Resistor Terminals
-
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Product Height
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Product Range
YP Series
Resistance Tolerance
± 5%
Voltage Rating
825V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate