Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLRP2H10WR010FTE SMD Current Sense Resistor, 10 mohm, TLRP Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AJ3322-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2H10WR010FTECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58AJ3314
Re-Reel58AJ3313RL
Cut Tape58AJ3313
Product RangeTLRP Series
Also Known As2176468-1
Your Part Number
1,984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.697 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 25+ | $0.345 |
| 100+ | $0.294 |
| 250+ | $0.257 |
| 500+ | $0.233 |
| 1000+ | $0.210 |
| 2500+ | $0.201 |
| 5000+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.226 |
| 8000+ | $0.211 |
| 12000+ | $0.207 |
| 20000+ | $0.203 |
| 40000+ | $0.198 |
| 100000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2H10WR010FTECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58AJ3314
Re-Reel58AJ3313RL
Cut Tape58AJ3313
Product RangeTLRP Series
Also Known As2176468-1
Technical Datasheet
Resistance10mohm
Product RangeTLRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length5mm
Temperature Coefficient± 75ppm/°C
Product Width2.4mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type TLRP series SMD low ohmic current sense resistors. These are unique AEC-Q200 qualified high power metal strip resistors for current sensing positions. TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.
- Sulfur resistant unaffected by sulfur environments
- Low inductance of <lt/>5nH
- Operating temperature range from -55 to 170°C
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Product Length
5mm
Product Width
2.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
TLRP Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 75ppm/°C
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TLRP2H10WR010FTE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
