Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLR3A30DR0015FTDG SMD Current Sense Resistor, 0.0015 ohm, TLR Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/52AK7760-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A30DR0015FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52AK7761
Re-Reel96X4410RL
Cut Tape96X4410
Product RangeTLR Series
Also Known As2-1879378-3
Your Part Number
299 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 25+ | $0.970 |
| 100+ | $0.800 |
| 250+ | $0.714 |
| 500+ | $0.661 |
| 1000+ | $0.615 |
| 5000+ | $0.603 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.581 |
| 6000+ | $0.531 |
| 10000+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A30DR0015FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52AK7761
Re-Reel96X4410RL
Cut Tape96X4410
Product RangeTLR Series
Also Known As2-1879378-3
Technical Datasheet
Resistance0.0015ohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.45mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TLR3A30DR0015FTDG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
