Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLR3A20DR0015FTDG SMD Current Sense Resistor, 0.0015 ohm, TLR Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/52AK7760-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A20DR0015FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52AK7760
Re-Reel96X4383RL
Cut Tape96X4383
Product RangeTLR Series
Also Known As1-1879378-0
Your Part Number
1,090 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 25+ | $0.998 |
| 100+ | $0.763 |
| 250+ | $0.688 |
| 500+ | $0.604 |
| 1000+ | $0.560 |
| 5000+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.563 |
| 6000+ | $0.509 |
| 10000+ | $0.487 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLR3A20DR0015FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel52AK7760
Re-Reel96X4383RL
Cut Tape96X4383
Product RangeTLR Series
Also Known As1-1879378-0
Technical Datasheet
Resistance0.0015ohm
Product RangeTLR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLR Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for TLR3A20DR0015FTDG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
