Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL2BR01F
Newark Part No.16R7793
Product RangeTL Series
Also Known As1625826-3
Your Part Number
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.590 | $0.188 |
| 10+ | $1.530 | $0.188 |
| 25+ | $1.470 | $0.188 |
| 50+ | $1.410 | $0.188 |
| 100+ | $1.100 | $0.188 |
| 500+ | $0.970 | $0.188 |
| 1000+ | $0.928 | $0.188 |
| 2500+ | $0.885 | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTL2BR01F
Newark Part No.16R7793
Product RangeTL Series
Also Known As1625826-3
Technical Datasheet
Resistance10mohm
Product RangeTL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TL2BR01F
1 Product Found
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
TL Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability