Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | THS10R05JCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 26M3969 |
| Product Range | THS Series |
| Also Known As | 1879073-1, THS10 R05 5% |
| Your Part Number | |
| Technical Datasheet |
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $4.580 |
| 25+ | $4.490 |
| 50+ | $4.390 |
| 100+ | $3.520 |
| 500+ | $2.790 |
| 1000+ | $2.670 |
| 2500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | THS10R05JCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 26M3969 |
| Product Range | THS Series |
| Also Known As | 1879073-1, THS10 R05 5% |
| Technical Datasheet | |
| Resistance | 0.05ohm |
| Product Range | THS Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 160V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 17mm |
| Product Width | 17mm |
| Product Height | 9mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 165°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- High Power Resistor
Technical Specifications
| Resistance | 0.05ohm |
|---|---|
| Power Rating | 10W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 17mm |
| Product Height | 9mm |
| Operating Temperature Max | 165°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | THS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 160V |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 17mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
