Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS104K7JCopy
Newark Part No.18R4372
Product RangeTHS Series
Also Known As4-1879073-7, THS10 4K7 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.290 |
| 500+ | $1.930 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 200
Multiple: 100
$458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS104K7JCopy
Newark Part No.18R4372
Product RangeTHS Series
Also Known As4-1879073-7, THS10 4K7 5%
Technical Datasheet
Resistance4.7kohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating10W
Voltage Rating160V
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Product Width17mm
Product Height9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
4.7kohm
Resistance Tolerance
± 5%
Power Rating
10W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
17mm
Product Height
9mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
THS Series
Resistor Terminals
Solder Lug
Voltage Rating
160V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
17mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
