Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS103R9JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16R9900
Product RangeTHS Series
Also Known As1-1879073-7, THS10 3R9 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.270 |
| 400+ | $2.220 |
| 600+ | $2.170 |
| 1000+ | $2.040 |
| 2000+ | $1.940 |
| 5000+ | $1.830 |
| 10000+ | $1.820 |
| 20000+ | $1.780 |
Price for:Each
Minimum: 200
Multiple: 100
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS103R9JCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16R9900
Product RangeTHS Series
Also Known As1-1879073-7, THS10 3R9 5%
Technical Datasheet
Resistance3.9ohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsAxial Leaded
Power Rating10W
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length17mm
Product Width17mm
Product Height9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
3.9ohm
Resistance Tolerance
± 5%
Power Rating
10W
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
17mm
Product Height
9mm
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Product Range
THS Series
Resistor Terminals
Axial Leaded
Voltage Rating
160V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
17mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Alternatives for THS103R9J
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
