Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | THS10100RJCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 26M3985 |
| Product Range | THS Series |
| Your Part Number | |
| Technical Datasheet |
685 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.360 |
| 25+ | $2.280 |
| 50+ | $2.210 |
| 100+ | $2.000 |
| 500+ | $1.840 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | THS10100RJCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 26M3985 |
| Product Range | THS Series |
| Technical Datasheet | |
| Resistance | 100ohm |
| Product Range | THS Series |
| Power Rating | 10W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 160V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 17mm |
| Product Width | 17mm |
| Product Height | 9mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 165°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 100ohm |
|---|---|
| Power Rating | 10W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 17mm |
| Product Height | 9mm |
| Operating Temperature Max | 165°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | THS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 160V |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 17mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (3)
Alternatives for THS10100RJ
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
