Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTE500B8R2J
Newark Part No.58T5475
Product RangeTE Series
Also Known As1-1879450-2
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.930 |
| 5+ | $55.160 |
| 10+ | $49.380 |
| 25+ | $46.070 |
| 50+ | $44.150 |
| 100+ | $41.720 |
| 250+ | $40.350 |
Price for:Each
Minimum: 1
Multiple: 1
$60.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTE500B8R2J
Newark Part No.58T5475
Product RangeTE Series
Also Known As1-1879450-2
Technical Datasheet
Resistance8.2ohm
Product RangeTE Series
Resistance Tolerance± 5%
Power Rating500W
Resistor TerminalsSolder Lug
Voltage Rating-
Temperature Coefficient± 400ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length316mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Technical Specifications
Resistance
8.2ohm
Resistance Tolerance
± 5%
Resistor Terminals
Solder Lug
Temperature Coefficient
± 400ppm/°C
Resistor Type
High Power
Product Length
316mm
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (25-Jun-2025)
Product Range
TE Series
Power Rating
500W
Voltage Rating
-
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability