Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ5930150R0001FTDG SMD Current Sense Resistor, 100 µohm, SVSQ Series, 5930 [15076 Metric], 15 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/59AM4942-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ5930150R0001FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4939
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.920 |
| 3000+ | $2.430 |
| 4500+ | $2.260 |
| 7500+ | $2.090 |
| 15000+ | $1.810 |
| 37500+ | $1.540 |
| 75000+ | $1.290 |
| 150000+ | $1.160 |
Price for:Each
Minimum: 1500
Multiple: 1500
$4,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ5930150R0001FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4939
Product RangeSVSQ Series
Technical Datasheet
Resistance100µohm
Product RangeSVSQ Series
Resistor Case / Package5930 [15076 Metric]
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 300ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.42mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
15W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.42mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SVSQ5930150R0001FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
