Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ5930100R00025FTDG SMD Current Sense Resistor, 250 µohm, SVSQ Series, 5930 [15076 Metric], 10 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/59AM4942-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ5930100R00025FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4936
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.110 |
| 3000+ | $1.760 |
| 4500+ | $1.630 |
| 7500+ | $1.500 |
| 15000+ | $1.350 |
| 37500+ | $1.150 |
| 75000+ | $0.957 |
| 150000+ | $0.864 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ5930100R00025FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4936
Product RangeSVSQ Series
Technical Datasheet
Resistance250µohm
Product RangeSVSQ Series
Resistor Case / Package5930 [15076 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.12mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
250µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.12mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SVSQ5930100R00025FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
