Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ392050R0025FTDG
Newark Part No.59AM4928
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 30000+ | $0.753 |
| 60000+ | $0.698 |
| 150000+ | $0.642 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ392050R0025FTDG
Newark Part No.59AM4928
Product RangeSVSQ Series
Technical Datasheet
Resistance0.0025ohm
Product RangeSVSQ Series
Resistor Case / Package3920 [10052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.54mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.0025ohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.54mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
