Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ392030R005FTDG SMD Current Sense Resistor, 0.005 ohm, SVSQ Series, 3920 [10052 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/59AM4927-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ392030R005FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4927
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.320 |
| 6000+ | $1.040 |
| 9000+ | $0.956 |
| 15000+ | $0.875 |
| 30000+ | $0.783 |
| 75000+ | $0.646 |
| 150000+ | $0.516 |
| 300000+ | $0.479 |
Price for:Each
Minimum: 3000
Multiple: 3000
$3,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ392030R005FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4927
Product RangeSVSQ Series
Technical Datasheet
Resistance0.005ohm
Product RangeSVSQ Series
Resistor Case / Package3920 [10052 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.27mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.27mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SVSQ392030R005FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
