Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW52R4JTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95W8614RL
Cut Tape95W8614
Product RangeSM Series
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.040 |
| 100+ | $0.944 |
| 250+ | $0.855 |
| 500+ | $0.769 |
| 1000+ | $0.648 |
| 5000+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW52R4JTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel95W8614RL
Cut Tape95W8614
Product RangeSM Series
Technical Datasheet
Resistance2.4ohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.4ohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for SMW52R4JT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
