Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW3120RJTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel19R8072
Re-Reel46AK9479RL
Cut Tape46AK9479
Product RangeSM Series
Also Known As7-1879021-5
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.543 |
| 100+ | $0.479 |
| 250+ | $0.427 |
| 500+ | $0.392 |
| 1000+ | $0.316 |
| 2500+ | $0.305 |
| 5000+ | $0.293 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.315 |
| 2000+ | $0.308 |
| 3000+ | $0.300 |
| 5000+ | $0.293 |
| 10000+ | $0.285 |
| 25000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW3120RJTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel19R8072
Re-Reel46AK9479RL
Cut Tape46AK9479
Product RangeSM Series
Also Known As7-1879021-5
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length10.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Width
5.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SMW3120RJT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
