Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF21K2JT
Newark Part No.99AC9930
Product RangeSM Series
Your Part Number
Technical Datasheet
313 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF21K2JT
Newark Part No.99AC9930
Product RangeSM Series
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2616 [6740 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.7mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.2kohm
Power Rating
2W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
300V
Product Width
4mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
2616 [6740 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for SMF21K2JT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability