Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E14K7BTDF
Newark Part No.
Full Reel73AC0616
Re-Reel73AC0615
Cut Tape73AC0615
Product RangeRP73P Series
Also Known As2176312-8
Your Part Number
Technical Datasheet
990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.21 |
| 10+ | $0.16 |
| 25+ | $0.15 |
| 50+ | $0.15 |
| 100+ | $0.14 |
| 250+ | $0.13 |
| 500+ | $0.12 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.12 |
| 10000+ | $0.12 |
| 20000+ | $0.12 |
| 40000+ | $0.11 |
| 60000+ | $0.11 |
| 100000+ | $0.11 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E14K7BTDF
Newark Part No.
Full Reel73AC0616
Re-Reel73AC0615
Cut Tape73AC0615
Product RangeRP73P Series
Also Known As2176312-8
Technical Datasheet
Resistance14.7kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeRP73P Series
Resistor TechnologyThin Film
Resistor TypeHigh Power
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for RP73PF1E14K7BTDF
3 Products Found
Technical Specifications
Resistance
14.7kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RP73P Series
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability