Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73K2BR62FTDF SMD Current Sense Resistor, 0.62 ohm, RLP73 Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/96X0303-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K2BR62FTDFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96X0303
Product RangeRLP73 Series
Also Known As4-2176055-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.152 |
| 3000+ | $0.150 |
| 5000+ | $0.147 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K2BR62FTDFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96X0303
Product RangeRLP73 Series
Also Known As4-2176055-4
Technical Datasheet
Resistance0.62ohm
Product RangeRLP73 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.62ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
