Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLP73K1JR75FTDF SMD Current Sense Resistor, 0.75 ohm, RLP73 Series, 0603 [1608 Metric], 125 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/16R6109-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K1JR75FTDFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96X0243
Product RangeRLP73 Series
Also Known As2-2176051-9
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.205 |
| 25+ | $0.149 |
| 50+ | $0.141 |
| 100+ | $0.132 |
| 500+ | $0.103 |
| 1000+ | $0.083 |
| 2500+ | $0.081 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLP73K1JR75FTDFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96X0243
Product RangeRLP73 Series
Also Known As2-2176051-9
Technical Datasheet
Resistance0.75ohm
Product RangeRLP73 Series
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RLP73K1JR75FTDF
1 Product Found
Technical Specifications
Resistance
0.75ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
