Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73PH3AR039FTDG SMD Current Sense Resistor, 0.039 ohm, RLC73P Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/71AK4290-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PH3AR039FTDGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK4134
Cut Tape71AK1509
Product RangeRLC73P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.370 | $1,480.00 |
| Total Price | $1,480.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.370 |
| 8000+ | $0.363 |
| 12000+ | $0.355 |
| 20000+ | $0.348 |
| 40000+ | $0.340 |
| 100000+ | $0.333 |
| 200000+ | $0.326 |
| 400000+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.327 |
| 12000+ | $0.308 |
| 20000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PH3AR039FTDGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel71AK4134
Cut Tape71AK1509
Product RangeRLC73P Series
Technical Datasheet
Resistance0.039ohm
Product RangeRLC73P Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length6.45mm
Product Width3.25mm
Product Height0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.45mm
Product Height
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
