Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY RLC73PD3AR165FTDG SMD Current Sense Resistor, 0.165 ohm, RLC73P Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/71AK1358-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD3AR165FTDGCopy
Newark Part No.71AK3850
Product RangeRLC73P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 40000+ | $0.274 |
| 80000+ | $0.259 |
| 200000+ | $0.244 |
| 400000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73PD3AR165FTDGCopy
Newark Part No.71AK3850
Product RangeRLC73P Series
Technical Datasheet
Resistance0.165ohm
Product RangeRLC73P Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.74mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.165ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.74mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
