Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73PD2BR665FTD SMD Current Sense Resistor, 0.665 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/71AK0965-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PD2BR665FTDCopy
Newark Part No.
Full Reel71AK3439
Cut Tape71AK0974
Product RangeRLC73P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.073 | $365.00 |
| Total Price | $365.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.073 |
| 50000+ | $0.069 |
| 100000+ | $0.065 |
| 250000+ | $0.061 |
| 500000+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.073 |
| 50000+ | $0.069 |
| 100000+ | $0.065 |
| 250000+ | $0.061 |
| 500000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73PD2BR665FTDCopy
Newark Part No.
Full Reel71AK3439
Cut Tape71AK0974
Product RangeRLC73P Series
Technical Datasheet
Resistance0.665ohm
Product RangeRLC73P Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.665ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73P Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RLC73PD2BR665FTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
