Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73K3AR332FTDG SMD Current Sense Resistor, 0.332 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/71AK0504-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K3AR332FTDGCopy
Newark Part No.
Full Reel71AK0590
Cut Tape71AK2881
Product RangeRLC73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.182 | $728.00 |
| Total Price | $728.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 40000+ | $0.172 |
| 80000+ | $0.162 |
| 200000+ | $0.153 |
| 400000+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 40000+ | $0.172 |
| 80000+ | $0.162 |
| 200000+ | $0.153 |
| 400000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K3AR332FTDGCopy
Newark Part No.
Full Reel71AK0590
Cut Tape71AK2881
Product RangeRLC73 Series
Technical Datasheet
Resistance0.332ohm
Product RangeRLC73 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length6.35mm
Product Width3.1mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.332ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RLC73K3AR332FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
