Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY RLC73K2HR165FTDF SMD Current Sense Resistor, 0.165 ohm, RLC73 Series, 2010 [5025 Metric], 750 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/71AK0335-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K2HR165FTDFCopy
Newark Part No.71AK2595
Product RangeRLC73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 10000+ | $0.174 |
| 20000+ | $0.164 |
| 50000+ | $0.155 |
| 100000+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRLC73K2HR165FTDFCopy
Newark Part No.71AK2595
Product RangeRLC73 Series
Technical Datasheet
Resistance0.165ohm
Product RangeRLC73 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.165ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
750mW
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RLC73K2HR165FTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
