Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS RLC73K2AR332FTD SMD Current Sense Resistor, 0.332 ohm, RLC73 Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/70AK9943-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2AR332FTDCopy
Newark Part No.
Full Reel70AK9936
Cut Tape71AK1996
Product RangeRLC73 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.045 | $225.00 |
| Total Price | $225.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.045 |
| 50000+ | $0.043 |
| 100000+ | $0.040 |
| 250000+ | $0.038 |
| 500000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.045 |
| 50000+ | $0.043 |
| 100000+ | $0.040 |
| 250000+ | $0.038 |
| 500000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRLC73K2AR332FTDCopy
Newark Part No.
Full Reel70AK9936
Cut Tape71AK1996
Product RangeRLC73 Series
Technical Datasheet
Resistance0.332ohm
Product RangeRLC73 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.332ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLC73 Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RLC73K2AR332FTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
