Print Page
RCU-0C
SMD Circuit Probe Pad, Electronic Circuits, 2A, 0.062" x 0.031" x 0.045", -55°C to 125°C, RC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRCU-0CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel12AC2006
Re-Reel53M9784RL
Cut Tape53M9784
Also Known As1625854-3, 0603 PROBE PAD
Your Part Number
52,385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.257 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 25+ | $0.211 |
| 100+ | $0.193 |
| 250+ | $0.181 |
| 500+ | $0.174 |
| 1000+ | $0.166 |
| 2500+ | $0.163 |
| 5000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.159 |
| 4000+ | $0.152 |
| 6000+ | $0.148 |
| 10000+ | $0.144 |
| 20000+ | $0.138 |
| 50000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoRCU-0CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel12AC2006
Re-Reel53M9784RL
Cut Tape53M9784
Also Known As1625854-3, 0603 PROBE PAD
Technical Datasheet
Accessory TypeSMD Circuit Probe Pad
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCU-0C is a Probe Pad with a foil element and solder termination. This RC series probe pad is a range of unique surface mount device. Avoid damage to sensitive tiny electronic circuits by incorporating this probe pad in the circuitry. They enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry. It is suitable for flow or reflow soldering.
- Small dimensions
- Solder only sticks to plated base
- High current handling
- Unaffected by climatic changes
- -55 to 125°C Operating temperature range
Technical Specifications
Accessory Type
SMD Circuit Probe Pad
SVHC
No SVHC (04-Feb-2026)
For Use With
-
Technical Docs (2)
Alternatives for RCU-0C
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
