Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT100 R33 5%
Newark Part No.33AH6161
Product RangeMPT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 250+ | $14.070 |
| 500+ | $13.470 |
Price for:Each
Minimum: 350
Multiple: 350
$4,924.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoMPT100 R33 5%
Newark Part No.33AH6161
Product RangeMPT Series
Technical Datasheet
Resistance0.33ohm
Product RangeMPT Series
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Power Rating100W
Voltage Rating700V
Temperature Coefficient-
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length15.75mm
Product Width4.95mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
0.33ohm
Resistance Tolerance
± 5%
Power Rating
100W
Temperature Coefficient
-
Resistor Type
High Power
Product Length
15.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
MPT Series
Resistor Case / Package
TO-247
Voltage Rating
700V
Resistor Technology
Thick Film
Product Diameter
-
Product Width
4.95mm
Operating Temperature Max
175°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate