Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC25033RJCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P0367
Product RangeHS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.700 |
| 5+ | $76.610 |
| 10+ | $73.510 |
| 25+ | $68.800 |
| 50+ | $64.080 |
| 100+ | $60.750 |
Price for:Each
Minimum: 1
Multiple: 1
$79.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC25033RJCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P0367
Product RangeHS Series
Technical Datasheet
Resistance33ohm
Product RangeHS Series
Power Rating250W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Width73mm
Product Height42mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Power Rating
250W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
73mm
Operating Temperature Min
-25°C
Qualification
-
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Height
42mm
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for HSC25033RJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
