Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1504R7JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P0352
Product RangeHS Series
Your Part Number
17 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
| 5+ | $26.850 |
| 10+ | $22.910 |
| 25+ | $21.010 |
| 100+ | $19.120 |
| 500+ | $17.520 |
| 1000+ | $17.170 |
Price for:Each
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC1504R7JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P0352
Product RangeHS Series
Technical Datasheet
Resistance4.7ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length98mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7ohm
Power Rating
150W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
98mm
Product Height
26mm
Operating Temperature Max
250°C
SVHC
No SVHC (25-Jun-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-25°C
Qualification
-
Alternatives for HSC1504R7J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
