Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA1056RJ
Newark Part No.69AC5145
Product RangeHS Series
Also Known As7-1625966-3, HSA10 56R 5%
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.150 |
| 500+ | $1.960 |
| 1000+ | $1.870 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 200
Multiple: 200
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSA1056RJ
Newark Part No.69AC5145
Product RangeHS Series
Also Known As7-1625966-3, HSA10 56R 5%
Technical Datasheet
Resistance56ohm
Product RangeHS Series
Power Rating16W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating265V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length21mm
Product Width21mm
Product Height11mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
56ohm
Power Rating
16W
Resistor Terminals
Solder Lug
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
21mm
Product Height
11mm
Operating Temperature Max
-
SVHC
No SVHC (16-Jul-2019)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
265V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
21mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
