Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPCR0819AK270RST
Newark Part No.06AK9850
Product RangeHPCR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10000+ | $5.270 |
| 20000+ | $4.980 |
| 50000+ | $4.590 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHPCR0819AK270RST
Newark Part No.06AK9850
Product RangeHPCR Series
Technical Datasheet
Resistance270ohm
Product RangeHPCR Series
Resistance Tolerance± 10%
Power Rating2W
Resistor Case / PackageAxial Leaded
Voltage Rating1.1kV
Temperature Coefficient-800ppm/°C to +0ppm/°C
Resistor TechnologyCeramic
Resistor TypeHigh Voltage
Product Diameter7.96mm
Product Length19.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
270ohm
Resistance Tolerance
± 10%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-800ppm/°C to +0ppm/°C
Resistor Type
High Voltage
Product Length
19.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HPCR Series
Power Rating
2W
Voltage Rating
1.1kV
Resistor Technology
Ceramic
Product Diameter
7.96mm
Product Width
-
Operating Temperature Max
230°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for HPCR0819AK270RST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate